The Curtis 433311-11-0 is a 600V cable mount terminal block with 20A current rating and 11-wire entry capability. It features a 0.438inch pitch and is packaged in bulk. The terminal block is part of the 43000 series and is suitable for applications requiring high voltage and current handling. It is designed for use in environments where reliability and durability are critical.
Curtis 433311-11-0 technical specifications.
| Current | 20A |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433311-11-0 to view detailed technical specifications.
No datasheet is available for this part.