This terminal block features 24 circuits with a maximum current rating of 20A and a maximum voltage rating of 600V. It is available in bulk packaging with a pitch of 0.438inch. The block is designed for cable mount applications and is part of the 43000 series. It can accommodate wire gauges ranging from 12AWG to 22AWG.
Curtis 433311-24-0 technical specifications.
| Current | 20A |
| Number of Circuits | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433311-24-0 to view detailed technical specifications.
No datasheet is available for this part.