This 5-position terminal block features a voltage rating of 600V and a current rating of 20A. It is constructed with PP insulation and has a terminal finish of nickel. The block is designed for panel or chassis mount and is available in bulk packaging.
Curtis 433612-05-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433612-05-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.