Curtis 6110006 technical specifications.
| Color | Yellow |
| Current | 65A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal Width | 9mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 6110006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.