Curtis 6135000 technical specifications.
| Color | Grey |
| Current | 130A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 6135000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.