Curtis 6204130 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Terminal Width | 6mm |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 6204130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.