Curtis 6302100 technical specifications.
| Color | Grey |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 3 |
| Number of Positions | 4 |
| Terminal Width | 5.3mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 6302100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.