Curtis 701RR48150D100230A technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Curtis 701RR48150D100230A to view detailed technical specifications.
No datasheet is available for this part.