Curtis 701SR6010-1248D7MMWITHB/LIGHT technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Curtis 701SR6010-1248D7MMWITHB/LIGHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.