Curtis 703-025MODULED12/48 technical specifications.
| Package/Case | Module |
| Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Curtis 703-025MODULED12/48 to view detailed technical specifications.
No datasheet is available for this part.