Curtis 703DR002N-1248D technical specifications.
| Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Operating Supply Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Curtis 703DR002N-1248D to view detailed technical specifications.
No datasheet is available for this part.