Curtis 703PN-100 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18583 |
| EU RoHS | Yes |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Curtis 703PN-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.