Curtis 759PR0002 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Reset | Non-Resettable |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Curtis 759PR0002 to view detailed technical specifications.
No datasheet is available for this part.