Curtis 906T12BNMAO technical specifications.
| Display Type | Bar Graph |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 20 |
| Series | 906 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis 906T12BNMAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.