Curtis BT-11 technical specifications.
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 11 |
| Number of Rows | 2 |
| Number of Wire Entries | 22 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.652inch |
| Series | BT |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis BT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.