Curtis CBFT-5 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis CBFT-5 to view detailed technical specifications.
No datasheet is available for this part.