Curtis CBPC-8 technical specifications.
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis CBPC-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.