Curtis CD703-025 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 150V |
| Min Supply Voltage (DC) | 48V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis CD703-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.