Curtis CDM-5W/PLAIN-COVER technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Pitch | 13.86mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis CDM-5W/PLAIN-COVER to view detailed technical specifications.
No datasheet is available for this part.