Curtis CFT-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CFT |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFT-1 to view detailed technical specifications.
No datasheet is available for this part.