
The CFT-13 terminal block from Curtis features a 13-position design with a current rating of 20A and a voltage rating of 300V. Constructed with a polyester insulation material and steel terminal material, this terminal block is suitable for panel and chassis mounting. It meets the flammability rating of UL94 V-0 and is available in a bulk packaging configuration with 25 units per package.
Curtis CFT-13 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFT-13 to view detailed technical specifications.
No datasheet is available for this part.