This 22-position terminal block features a current rating of 20A and a voltage rating of 300V. It is constructed with a polyester insulation material and has a steel terminal material. The block is designed for panel or chassis mounting and is available in a bulk packaging quantity of 25. It meets the flammability rating of UL94 V-0.
Curtis CFT-22 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFT-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.