
This 24-position terminal block from Curtis features a voltage rating of 300V and a current rating of 20A. It is designed for panel mount applications and is constructed with a steel terminal material. The block is available in a bulk packaging configuration with 25 units per package. The terminal block has a pitch of 0.375inch and is rated for use with wire gauges ranging from 12AWG to 22AWG. The flammability rating of the block is UL94 V-0, indicating a high level of fire resistance.
Curtis CFT-24 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFT-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.