Curtis CUS12 technical specifications.
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Series | CUS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Curtis CUS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.