Curtis DLC-3 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Series | DLC |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis DLC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.