Datasheets.com
Datasheets.com
PWR ENT RCPT IEC320-C14 PNL SLDR
Curtis

F1300CP06

PWR ENT RCPT IEC320-C14 PNL SLDR

Frequency50,60 Hz
MountingThrough Hole, Panel, Screw, Flanges
Quick Jump:

Technical Specifications

Curtis F1300CP06 technical specifications.

General

Max Current Rating
6A
Max Voltage Rating (AC)
250V
Mount
Through Hole, Panel, Screw, Flanges
Number of Positions
3
Operating Frequency
50,60 Hz
Packaging
Bulk
Series
F1300
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Curtis F1300CP06 Datasheet

Download the complete datasheet for Curtis F1300CP06 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.