Curtis FN7661-63-M6 technical specifications.
| Current | 20A |
| Mount | Chassis Mount |
| Series | F1300 |
| Termination | Lug |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Curtis FN7661-63-M6 to view detailed technical specifications.
No datasheet is available for this part.