Curtis GBPXC-14 technical specifications.
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 11.11mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis GBPXC-14 to view detailed technical specifications.
No datasheet is available for this part.