Quick Jump:
Technical Specifications
Curtis GBS-20 technical specifications.
General
Max Current Rating
20A
Mount
Cable
Number of Circuits
20
Number of Contacts
20
Pitch
9.52mm
Termination
Screw
Compliance
RoHS
Not Compliant
Datasheet
Curtis GBS-20 Datasheet
Download the complete datasheet for Curtis GBS-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.