Curtis GFT-6 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 20A |
| Length | 87.3mm |
| Material | Phenolic |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis GFT-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
