Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CURTIS

GFTP-3

Datasheet
Conn Barrier Strip 3 POS 11.11mm Solder ST Thru-Hole 20A
Curtis

GFTP-3

Conn Barrier Strip 3 POS 11.11mm Solder ST Thru-Hole 20A

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminal Blocks

MountingThrough Hole
Quick Jump:

Technical Specifications

Curtis GFTP-3 technical specifications.

General

Max Current Rating
20A
Mount
Through Hole
Number of Circuits
3
Number of Contacts
3
Orientation
Straight
Pitch
9.52mm
Termination
Solder

Compliance

RoHS
Unconfirmed

Datasheet

Curtis GFTP-3 Datasheet

Download the complete datasheet for Curtis GFTP-3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com