Curtis GFTPCX-16 technical specifications.
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis GFTPCX-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.