Curtis GFTS-4 technical specifications.
| Max Current Rating | 20A |
| Mount | Cable, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Pitch | 9.52mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis GFTS-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.