Curtis GFTSA-10 technical specifications.
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Pitch | 9.52mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Curtis GFTSA-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.