Curtis GFTSW-25 technical specifications.
| Type | Terminal Strip |
| Gender | F |
| Number of Contacts | 25 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Curtis GFTSW-25 to view detailed technical specifications.
No datasheet is available for this part.