Curtis GFTXC-12 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Pitch | 11.11mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis GFTXC-12 to view detailed technical specifications.
No datasheet is available for this part.