Curtis GFTXC-14 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Pitch | 11.11mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis GFTXC-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.