Curtis H-14 technical specifications.
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Packaging | Bulk |
| Series | H |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis H-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.