
This 600V terminal block features a 75A current rating and is constructed with polyester insulation. It has a 3-row design with 6 wire entries and is available in a bulk packaging option. The terminal block is suitable for panel and chassis mounting and meets the UL94 V-0 flammability rating.
Curtis H-3 technical specifications.
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.652inch |
| Series | H |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis H-3 to view detailed technical specifications.
No datasheet is available for this part.
