Curtis L-10 technical specifications.
| Current Rating | 100A |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.16inch |
| Series | L |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis L-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.