Curtis LCS-10-N4 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Series | LCS |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis LCS-10-N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.