The MCT-17 connector features a current rating of 15A and is constructed with phenolic insulation material. It has a flammability rating of UL94 V-0 and is suitable for panel and chassis mounting. The connector is available in a bulk packaging configuration with 10 units per package, and it supports wire gauges ranging from 14AWG to 22AWG.
Curtis MCT-17 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Rows | 2 |
| Number of Wire Entries | 34 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Series | M |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis MCT-17 to view detailed technical specifications.
No datasheet is available for this part.