Curtis PE800203 technical specifications.
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 150 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.18mm |
| Series | PE8 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis PE800203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.