Curtis PE972106 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Fuse | Yes |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PE9 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis PE972106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.