Curtis S-4 technical specifications.
| Current Rating | 225A |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.42inch |
| Series | S |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Curtis S-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.