Curtis SEIFCX-10 technical specifications.
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 5A |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | SEI |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis SEIFCX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.