Curtis SEPCXR -16 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 16 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Curtis SEPCXR -16 to view detailed technical specifications.
No datasheet is available for this part.