Curtis SEPX5 technical specifications.
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis SEPX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.