Curtis SW190B-24DC-CW4 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Curtis Instruments |
| Part No | SW190B-24DC-CW4 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Contactor |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis SW190B-24DC-CW4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.