Custom Connector CM05-SLD technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector CM05-SLD to view detailed technical specifications.
No datasheet is available for this part.